Filter Your Search
1 - 2 of 2 results
|
MC9S08DN48CLC
NXP Semiconductors
|
Check for Price | Active | 8 | 20 MHz | 49152 | 2048 | HCS08 | 16 MHz | 26 | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 24 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | compliant | 8542.31.00.01 | ||||
|
MC9S08DN48CLC
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 16 MHz | 49152 | 2048 | 16 MHz | 26 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.4 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | LQFP, QFP32,.35SQ,32 | unknown | 8542.31.00.01 | QFP | 32 |