Filter Your Search
1 - 10 of 47 results
|
MC9S08DZ48ACLF
NXP Semiconductors
|
$9.3150 | Yes | Yes | Active | 8 | 40 MHz | 49152 | 3072 | HCS08 | 16 MHz | 40 | 10 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 3 | 8 | 8 | YES | FLASH | 24 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MC9S08DZ48AMLH
NXP Semiconductors
|
$10.7200 | Yes | Yes | Active | 8 | 40 MHz | 49152 | 3072 | HCS08 | 16 MHz | 54 | 10 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 3 | 8 | 8 | YES | FLASH | 24 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MC9S08DZ48MLF
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 40 MHz | 49152 | 3072 | HCS08 | 16 MHz | 40 | 10 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 3 | 8 | 8 | YES | FLASH | 24 mA | 5.5 V | 2.7 V | S-PQFP-G48 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2018-08-17 | |||||||||||||||
|
MC9S08DZ48VFX
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 40 MHz | 49152 | 3072 | HCS08 | YES | FLASH | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QCCN, LCC64,.35SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
MC9S08DZ48MFX
NXP Semiconductors
|
Check for Price | Active | 8 | 40 MHz | 49152 | 3072 | HCS08 | 16 MHz | 53 | YES | 3 V | MICROCONTROLLER | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQCC-N64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
MC9S08DZ48MLF
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 49152 | 3072 | HCS08 | 16 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 24 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, QFP48,.35SQ,20 | compliant | 3A991 | 8542.31.00.01 | QFP | 48 | |||||||||||||
|
MC9S08DZ48F1CLC
NXP Semiconductors
|
Check for Price | Active | 8 | 40 MHz | 49152 | 3072 | HCS08 | 16 MHz | 26 | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 3 | 8 | 8 | YES | FLASH | 24 mA | 5.5 V | 3 V | S-PQFP-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP, | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC9S08DZ48CFX
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 40 MHz | 49152 | 3072 | HCS08 | YES | FLASH | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QCCN, LCC64,.35SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
MC9S08DZ48F1CLH
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC9S08DZ48VFX
NXP Semiconductors
|
Check for Price | Active | 8 | 40 MHz | 49152 | 3072 | HCS08 | 16 MHz | 53 | YES | 3 V | MICROCONTROLLER | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 |