Filter Your Search
1 - 4 of 4 results
|
MC9S08GB32ACFUE
NXP Semiconductors
|
$9.9038 | Yes | Not Recommended | 8 | 40 MHz | 40 MHz | 56 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 3.6 V | 2.08 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1.40 MM HEIGHT, 0.5 MM PITCH, MS-026BCD, LQFP-64 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||
|
MC9S08GB32ACFUE
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 40 MHz | 56 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 2.08 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | 10 X 10 MM, 1.40 MM HEIGHT, 0.5 MM PITCH, MS-026BCD, LQFP-64 | unknown | QFP | 64 | ||||||||||||
|
MC9S08GB32ACFUER
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 32768 | 2048 | 40 MHz | 56 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 7.5 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, QFP64,.47SQ,20 | compliant | EAR99 | 8542.31.00.01 | QFP | 64 | ||||
|
MC9S08GB32ACFUE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 32768 | 2048 | 40 MHz | 56 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 7.5 mA | 3.6 V | 2.08 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | 10 X 10 MM, 1.40 MM HEIGHT, 0.5 MM PITCH, MS-026BCD, LQFP-64 | compliant | EAR99 | 8542.31.00.01 | NXP | QFP | 64 |