Filter Your Search
1 - 1 of 1 results
|
MC9S08GB60CFUE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 61440 | 4096 | 40 MHz | 56 | YES | 3 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 7.5 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, LQFP-64 | 64 | compliant | EAR99 | 8542.31.00.01 |