Filter Your Search
1 - 2 of 2 results
|
MC9S08GT32ACB
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 8 | 40 MHz | 32768 | 2048 | 40 MHz | NO | 2 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | FLASH | 7.5 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 1 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | DIP | SDIP, SDIP42,.6 | 42 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
MC9S08GT32ACB
NXP Semiconductors
|
Check for Price | No | Active | 8 | 40 MHz | 32768 | 2048 | 40 MHz | NO | 2 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | FLASH | 7.5 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 1 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | NXP SEMICONDUCTORS | PLASTIC, SDIP-42 | unknown | 3A991.A.2 | 8542.31.00.01 |