Filter Your Search
1 - 2 of 2 results
|
MC9S08GT60ACFBER
NXP Semiconductors
|
$11.2687 | Yes | Not Recommended | 8 | 40 MHz | 40 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 3.6 V | 2.08 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 2 MM HEIGHT, 0.8 MM PITCH, QFP-44 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||
|
MC9S08GT60ACFBER
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 61440 | 4096 | 40 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 7.5 mA | 3.6 V | 2.08 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | 10 X 10 MM, 2 MM HEIGHT, 0.8 MM PITCH, QFP-44 | compliant | EAR99 | 8542.31.00.01 | NXP | QFP | 44 |