Filter Your Search
1 - 2 of 2 results
|
MC9S08GW64CLKR
NXP Semiconductors
|
$5.5950 | Yes | Active | 8 | 20 MHz | 65536 | 4032 | HCS08 | 16 MHz | 56 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 1.8 V MINIMUM SUPPLY AT 10 MHZ | NO | NO | YES | 8 | YES | FLASH | 20.5 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, ROHS COMPLIANT, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MC9S08GW64CLKR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 65536 | 16 MHz | 56 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 1.8 V MINIMUM SUPPLY AT 10 MHZ | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.15 V | INDUSTRIAL | S-PQFP-G80 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, ROHS COMPLIANT, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |