Filter Your Search
1 - 3 of 3 results
|
MC9S08JE128CMB
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 48 MHz | 16 MHz | 50 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B81 | 3 | 85 °C | -40 °C | 260 | 40 | 81 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.52 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LBGA, | unknown | 8542.31.00.01 | 2016-04-02 | |||||||||||||||
|
MC9S08JE128CMB
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 48 MHz | 131072 | 12288 | HCS08 | 16 MHz | 50 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 24 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B81 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 81 | PLASTIC/EPOXY | LBGA | BGA81,9X9,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.52 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | LBGA, BGA81,9X9,40 | unknown | 8542.31.00.01 | BGA | 81 | 3A991 | ||||
|
MC9S08JE128CMB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 48 MHz | 16 MHz | 50 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B81 | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 81 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.52 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | 10 X 10 MM, ROHS COMPLIANT, MAPBGA-81 | unknown | BGA | 81 |