Filter Your Search
1 - 4 of 4 results
|
MC9S08LC60CLK
NXP Semiconductors
|
Check for Price | Active | 8 | 16 MHz | 16 MHz | 24 | YES | 1 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 1.8 V | 900 mV | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | 12 X 12 MM, 1 MM HEIGHT, ROHS COMPLIANT, LQFP-80 | unknown | 8542.31.00.01 | |||||
|
MC9S08LC60CLK
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 16 MHz | 16 MHz | 24 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 1.8 V | 900 mV | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, | unknown | 8542.31.00.01 | QFP | 80 | ||||
|
MC9S08LC60CLKE
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 40 MHz | 40 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, | unknown | 8542.31.00.01 | QFP | 80 | 3A991.A.2 | ||
|
MC9S08LC60CLKE
NXP Semiconductors
|
Check for Price | Active | 8 | 40 MHz | 40 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | 12 X 12 MM, FQFP-80 | unknown | 8542.31.00.01 | 3A991.A.2 |