Filter Your Search
1 - 4 of 4 results
|
MC9S08MM128VLK
NXP Semiconductors
|
$7.6253 | Yes | Active | 8 | 48 MHz | 131072 | 12288 | HCS08 | 24 MHz | 46 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 20 MHZ WITH 1.8 V SUPPLY | YES | NO | YES | 8 | YES | FLASH | 24 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | 12 X 12 MM, 1.60 MM HEIGHT, ROHS COMPLIANT, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC9S08MM128VLK
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 48 MHz | 131072 | 12288 | HCS08 | 24 MHz | 46 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 20 MHZ WITH 1.8 V SUPPLY | YES | NO | YES | 8 | YES | FLASH | 24 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | 12 X 12 MM, 1.60 MM HEIGHT, ROHS COMPLIANT, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 80 | ||
|
MC9S08MM128VLK80
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 48 MHz | 16 MHz | 46 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, | unknown | 8542.31.00.01 | QFP | 80 | ||||||||||||||||||
|
MC9S08MM128VLK80
NXP Semiconductors
|
Check for Price | Active | 8 | 48 MHz | 16 MHz | 46 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | 12 X 12 MM, ROHS COMPLIANT, LQFP-80 | unknown | 8542.31.00.01 |