Filter Your Search
1 - 4 of 4 results
|
MC9S08PA32VLDR
NXP Semiconductors
|
$2.2750 | Yes | Not Recommended | MICROCONTROLLER | CMOS | e3 | 3 | 260 | 40 | Tin (Sn) | NXP SEMICONDUCTORS | , | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
MC9S08PA32VLD
NXP Semiconductors
|
$3.1688 | Yes | Not Recommended | 8 | 20 MHz | 32768 | 4096 | HCS08 | 20 MHz | 37 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 14.8 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MC9S08PA32VLDR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | MICROCONTROLLER | CMOS | e3 | 3 | 260 | 40 | Matte Tin (Sn) | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
MC9S08PA32VLD
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 32768 | 4096 | 20 MHz | 37 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | LQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |