Filter Your Search
1 - 1 of 1 results
|
MC9S08PA4VWJR
NXP Semiconductors
|
Check for Price | Yes | Yes | Not Recommended | 8 | 20 MHz | 20 MHz | 18 | YES | 3 V | MICROCONTROLLER | NO | YES | YES | 5.5 V | 2.7 V | e3 | 3 | 260 | 40 | 20 | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |