Filter Your Search
1 - 1 of 1 results
|
MC9S08PL16CTJ
NXP Semiconductors
|
$1.3873 | Yes | Active | 8 | 20 MHz | 16384 | 2048 | HCS08 | 20 MHz | 18 | 3 | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | NO | FLASH | 14 mA | 5.5 V | 3 V | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | Tin (Sn) | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |