Filter Your Search
1 - 3 of 3 results
|
MC9S08QE128CLK
NXP Semiconductors
|
$6.9371 | Yes | Active | 8 | 50.33 MHz | 131072 | 8192 | 16 MHz | 72 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC9S08QE128CLK
Rochester Electronics LLC
|
Check for Price | Yes | Active | 8 | 50.33 MHz | 16 MHz | 72 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS INC | LQFP, | unknown | QFP | 80 | |||||||||||
|
MC9S08QE128CLK
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 50.33 MHz | 131072 | 8192 | 16 MHz | 72 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 80 |