Filter Your Search
1 - 3 of 3 results
|
MC9S08QE4CWJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 16 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | 1.27 MM PITCH, ROHS COMPLIANT, MS-013AC, SOIC-28 | 20 | unknown | ||||||||||
|
MC9S08QE4CWJ
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 4096 | 256 | 16 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FREESCALE SEMICONDUCTOR INC | SOIC | 1.27 MM PITCH, ROHS COMPLIANT, MS-013AC, SOIC-28 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MC9S08QE4CWJ
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 20 MHz | 4096 | 256 | 16 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | 1.27 MM PITCH, ROHS COMPLIANT, MS-013AC, SOIC-28 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |