Filter Your Search
1 - 6 of 6 results
|
MC9S08QG8CDTE
NXP Semiconductors
|
$1.1588 | Yes | Active | 8 | 20 MHz | 8192 | 512 | 20 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MC9S08QG8CDTE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 512 | 20 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | TSSOP | 16 | |||
|
MC9S08QG8CDTER
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 20 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | unknown | TSSOP | 16 | |||||||||||
|
MC9S08QG8CDTER
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 20 MHz | 8192 | 512 | 20 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC9S08QG8CDTER
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 512 | 20 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | TSSOP | 16 | ||
|
MC9S08QG8CDTE
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 20 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | unknown | TSSOP | 16 |