Filter Your Search
1 - 6 of 6 results
|
MC9S08QG8CFFE
NXP Semiconductors
|
$1.0000 | Yes | Active | 8 | 20 MHz | 8192 | 512 | 20 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 800 µm | QUAD | 1 mm | 5 mm | 5 mm | NXP SEMICONDUCTORS | 5 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFN-16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MC9S08QG8CFFER
NXP Semiconductors
|
$3.8100 | Yes | Active | 8 | 16 MHz | 8192 | 512 | 16 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | VQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 800 µm | QUAD | 1 mm | 5 mm | 5 mm | NXP SEMICONDUCTORS | VQCCN, LCC16,.2SQ,32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC9S08QG8CFFER
Rochester Electronics LLC
|
Check for Price | Yes | Active | 8 | 16 MHz | 16 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N16 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 800 µm | QUAD | 1 mm | 5 mm | 5 mm | ROCHESTER ELECTRONICS INC | VQCCN, | unknown | QFN | 16 | ||||||||||||
|
MC9S08QG8CFFE
Rochester Electronics LLC
|
Check for Price | Yes | Active | 8 | 20 MHz | 20 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N16 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 800 µm | QUAD | 1 mm | 5 mm | 5 mm | ROCHESTER ELECTRONICS INC | HVQCCN, | unknown | QFN | 16 | ||||||||||||
|
MC9S08QG8CFFER
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 16 MHz | 8192 | 512 | 16 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | VQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 800 µm | QUAD | 1 mm | 5 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | 5 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFN-16 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | QFN | 16 | ||
|
MC9S08QG8CFFE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 512 | 20 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 800 µm | QUAD | 1 mm | 5 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | 5 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFN-16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFN | 16 |