Filter Your Search
1 - 10 of 35 results
|
MC9S08RC16CFG
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 16384 | 1024 | 16 MHz | 39 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MOTOROLA INC | QFP | LQFP, QFP44,.47SQ,32 | 44 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC9S08RC16FJ
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 16384 | 1024 | 16 MHz | 27 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 2 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | 32 | not_compliant | 8542.31.00.01 | EAR99 | ||||||||||||
|
MC9S08RC16CFG
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 16384 | 1024 | 16 MHz | 39 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | 10 X 10 MM, 1.40 MM THICKNESS, 0.80 MM PITCH, MS-026BCB, LQFP-44 | 44 | not_compliant | 8542.31.00.01 | EAR99 | ||||||||||||
|
MC9S08RC16DWE
NXP Semiconductors
|
Check for Price | Active | 8 | 8 MHz | 16384 | 1024 | HCS08 | 16 MHz | 23 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 4.8 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, MS-013AE, SOIC-28 | unknown | 8542.31.00.01 | |||||||||||||
|
MC9S08RC16FGE
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | 260 | 40 | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC9S08RC16FDE
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8 MHz | 16 MHz | 39 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 1.8 V | COMMERCIAL | S-XQCC-N48 | Not Qualified | 70 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFN | HVQCCN, | 48 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
MC9S08RC16CDWE
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8 MHz | 16 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOP, | 28 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
MC9S08RC16CFG
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 16384 | 1024 | 16 MHz | 39 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MOTOROLA INC | LQFP-44 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MC9S08RC16FJ
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 16384 | 1024 | 16 MHz | 27 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 1.8 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MOTOROLA INC | LQFP, QFP32,.35SQ,32 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MC9S08RC16CFJ
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 8 | 8 MHz | 16 MHz | 27 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G32 | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | QFP | LQFP-32 | 32 | unknown |