Filter Your Search
1 - 3 of 3 results
|
MC9S08RC8FGE
Freescale Semiconductor
|
$3.9769 | Yes | Transferred | 8 | 8 MHz | 8192 | 1024 | 16 MHz | 39 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 1.8 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, QFP44,.47SQ,32 | 44 | unknown | EAR99 | 8542.31.00.01 | NXP | ||||||||||||
|
MC9S08RC8FGE
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 8 | 8 MHz | 16 MHz | 39 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 1.8 V | COMMERCIAL | S-PQFP-G44 | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | QFP | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 | 44 | unknown | ||||||||||||||||||||
|
MC9S08RC8FGE
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 MHz | 8192 | 1024 | HCS08 | 16 MHz | 39 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 4.8 mA | 3.6 V | 3 V | S-PQFP-G44 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | NXP |