Filter Your Search
1 - 5 of 5 results
|
MC9S08RD16DWE
Rochester Electronics LLC
|
Check for Price | Yes | Active | 8 | 8 MHz | 16 MHz | 23 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 1.8 V | COMMERCIAL | R-PDSO-G28 | e3 | 3 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown | ||||||||||||||||||||
|
MC9S08RD16DWE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 16384 | 1024 | 16 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 1.8 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | SOIC | ROHS COMPLIANT, MS-013AE, SOIC-28 | 28 | compliant | EAR99 | 8542.31.00.01 | |||||||||||
|
MC9S08RD16DWE
Motorola Semiconductor Products
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 16384 | 1024 | 16 MHz | 23 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 1.8 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | MOTOROLA INC | SOIC-28 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MC9S08RD16DWE
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 16384 | 1024 | 16 MHz | 23 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 1.8 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | MOTOROLA INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC9S08RD16DWE
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 16384 | 1024 | HCS08 | 16 MHz | 23 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 4.8 mA | 3.6 V | 3 V | R-PDSO-G28 | e3 | 3 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 |