Filter Your Search
1 - 5 of 5 results
|
MC9S08RD8CDWE
Rochester Electronics LLC
|
Check for Price | Active | 8 | 8 MHz | 16 MHz | 23 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown | |||||||||||||||||
|
MC9S08RD8CDWE
Motorola Semiconductor Products
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 8192 | 1024 | 16 MHz | 23 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | MOTOROLA INC | SOIC-28 | unknown | 8542.31.00.01 | |||||||||
|
MC9S08RD8CDWE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 8192 | 1024 | 16 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | SOIC | ROHS COMPLIANT, MS-013AE, SOIC-28 | 28 | compliant | 8542.31.00.01 | EAR99 | ||
|
MC9S08RD8CDWE
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 8192 | 1024 | 16 MHz | 23 | YES | 2 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 4.8 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | MOTOROLA INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.31.00.01 | ||||||||
|
MC9S08RD8CDWE
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | 260 | 40 | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 |