Filter Your Search
1 - 1 of 1 results
|
MC9S08RE16CFDER
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 16384 | 16 MHz | 39 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFN | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-2, TQFN-48 | 48 | compliant | EAR99 | 8542.31.00.01 |