Filter Your Search
1 - 2 of 2 results
|
MC9S08SE8VTGR
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 16 MHz | 8192 | 512 | HCS08 | 16 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 635 µm | DUAL | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.31.00.01 | NXP | |||
|
MC9S08SE8VTGR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 16 MHz | 8192 | 512 | HCS08 | YES | MICROCONTROLLER | CMOS | FLASH | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.31.00.01 | NXP |