Filter Your Search
1 - 4 of 4 results
|
MC9S08SH32CWL
NXP Semiconductors
|
$4.0300 | Yes | Active | 8 | 40 MHz | 32768 | 1024 | 40 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | NXP SEMICONDUCTORS | SOIC-28 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MC9S08SH32CWLR
NXP Semiconductors
|
$4.1000 | Yes | Active | 8 | 40 MHz | 32768 | 1024 | HCS08 | 40 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | NXP SEMICONDUCTORS | SOIC-28 | compliant | EAR99 | 8542.31.00.01 | NXP | |||
|
MC9S08SH32CWL
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 32768 | 1024 | 40 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | SOIC-28 | compliant | NXP | |||||||||
|
MC9S08SH32CWLR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 32768 | 1024 | HCS08 | 40 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | SOIC-28 | compliant | EAR99 | 8542.31.00.01 | NXP |