Filter Your Search
1 - 2 of 2 results
|
MC9S08SH4CTJR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 4096 | 256 | 16 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7.7 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FREESCALE SEMICONDUCTOR INC | TSSOP | 0.65 MM PITCH, TSSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | NXP | ||
|
MC9S08SH4CTJR
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 40 MHz | 4096 | 256 | 16 MHz | 18 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7.7 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |