Filter Your Search
1 - 4 of 4 results
|
MC9S08SL8VTJ
NXP Semiconductors
|
$4.4154 | Yes | Active | 8 | 20 MHz | 8192 | 512 | HCS08 | 16 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MC9S08SL8VTJ
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 512 | HCS08 | 16 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FREESCALE SEMICONDUCTOR INC | TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | TSSOP | 20 | |||
|
MC9S08SL8VTJR
NXP Semiconductors
|
Check for Price | Active | 8 | 20 MHz | 8192 | 16 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP-20 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC9S08SL8VTJR
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 20 MHz | 16 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FREESCALE SEMICONDUCTOR INC | TSSOP, | unknown | 8542.31.00.01 | TSSOP | 20 |