Filter Your Search
1 - 1 of 1 results
|
MC9S12C128MPBER
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 16 | 25 MHz | 131072 | 4096 | CPU12 | 50 MHz | 35 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 45 mA | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G52 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, LQFP-52 | 52 | compliant | EAR99 | 8542.31.00.01 |