Filter Your Search
1 - 10 of 29 results
|
MC9S12DG128BVFU
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 16 | 25 MHz | 16 | 16 | 16 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 220 | 30 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP, | 80 | compliant | EAR99 | 8542.31.00.01 | ||||
|
MC9S12DG128BMPV
Motorola Semiconductor Products
|
Check for Price | Transferred | 16 | 25 MHz | 16 | 16 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | 125 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LQFP, | unknown | 8542.31.00.01 | ||||||||||||
|
MC9S12DG128BMPV
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 16 | 25 MHz | 16 | 22 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | 3 | 125 °C | -40 °C | 220 | 30 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP-112 | 112 | unknown | EAR99 | 8542.31.00.01 | |||||
|
MC9S12DG128BMPVE
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 16 | 25 MHz | 16 | 16 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | 20 X 20 MM, 0.65 MM PITCH, 1.40 MM HEIGHT, PLASTIC, LQFP-112 | 112 | unknown | 8542.31.00.01 | ||||
|
MC9S12DG128BVPV
Motorola Mobility LLC
|
Check for Price | Transferred | 16 | 25 MHz | 16 | 16 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 105 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | QFP | LQFP, | 112 | unknown | 8542.31.00.01 | ||||||||||
|
MC9S12DG128BCPV
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 16 | 25 MHz | 16 | 22 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP-112 | 112 | compliant | EAR99 | 8542.31.00.01 | ||||
|
MC9S12DG128BCPV
Motorola Mobility LLC
|
Check for Price | No | Transferred | 16 | 25 MHz | 16 | 16 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | QFP | LQFP, | 112 | unknown | 8542.31.00.01 | |||||||
|
MC9S12DG128BCFU
Motorola Semiconductor Products
|
Check for Price | Transferred | 16 | 25 MHz | 16 | 16 | 16 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, QFP-80 | unknown | 8542.31.00.01 | ||||||||||||
|
MC9S12DG128BMFU
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 25 MHz | 16 | 16 | 16 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G80 | e0 | 3 | 125 °C | -40 °C | 220 | 30 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | QFP-80 | 80 | unknown | ||||||
|
MC9S12DG128BCFU
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 16 | 25 MHz | 16 | 16 | 16 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | QFP-80 | 80 | unknown |