Filter Your Search
1 - 5 of 5 results
|
MC9S12DG256VPVE
NXP Semiconductors
|
$20.2096 | Yes | Active | 16 | 25 MHz | 262144 | 12288 | CPU12 | 16 | 19 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 65 mA | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC9S12DG256VPV
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 16 | 25 MHz | 262144 | 12288 | CPU12 | 16 | 16 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 105 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LQFP-112 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC9S12DG256VPV
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16 | 25 MHz | 262144 | 12288 | CPU12 | 16 | 19 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 65 mA | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 220 | 30 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | LQFP-112 | not_compliant | 3A991 | 8542.31.00.01 | QFP | 112 | ||||
|
MC9S12DG256VPVE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 25 MHz | 262144 | 12288 | CPU12 | 16 | 19 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 65 mA | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | LQFP-112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 112 | |||
|
MC9S12DG256VPV
Motorola Mobility LLC
|
Check for Price | Transferred | 16 | 25 MHz | 262144 | 12288 | CPU12 | 16 | 16 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 105 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LQFP, QFP112,.87SQ | unknown | 8542.31.00.01 | QFP | 112 |