Filter Your Search
1 - 3 of 3 results
|
MC9S12DT256MFUE
NXP Semiconductors
|
$47.8673 | Yes | Obsolete | 16 | 25 MHz | 262144 | 12288 | CPU12 | 16 | 16 | 16 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 65 mA | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC9S12DT256MFUE
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 25 MHz | 16 | 16 | 16 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G80 | 1 | 125 °C | -40 °C | 225 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | NOT SPECIFIED | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP-80 | unknown | QFP | 80 | |||||||||||||||
|
MC9S12DT256MFUE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 25 MHz | 262144 | 12288 | CPU12 | 16 | 16 | 16 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 65 mA | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 80 |