Filter Your Search
1 - 3 of 3 results
|
MC9S12E32CFUE
NXP Semiconductors
|
$13.4137 | Yes | Active | 16 | 25 MHz | 32768 | 50 MHz | 60 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V OR 5V SUPPLY | NO | YES | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-80 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MC9S12E32CFUE
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 25 MHz | 50 MHz | 60 | YES | 2.5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | 3 | 85 °C | -40 °C | 220 | 30 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | NOT SPECIFIED | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, QFP-80 | unknown | QFP | 80 | ||||||||||||
|
MC9S12E32CFUE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 25 MHz | 50 MHz | 60 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V OR 5V SUPPLY | YES | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, QFP-80 | compliant | EAR99 | 8542.31.00.01 | NXP | QFP | 80 |