Filter Your Search
1 - 1 of 1 results
|
MC9S12E64MPVE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 16 | 25 MHz | 16 | 16 | 50 MHz | 92 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V OR 5V SUPPLY | YES | NO | YES | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP-112 | 112 | compliant | EAR99 | 8542.31.00.01 |