Filter Your Search
1 - 2 of 2 results
![]() |
MC9S12HN64VAA
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 40 MHz | 65536 | 4096 | CPU12 | YES | CMOS | FLASH | 65 mA | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP | QFP, QFP80,.68SQ | 80 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MC9S12HN64VAA
NXP Semiconductors
|
Check for Price | Active | 16 | 40 MHz | 65536 | 4096 | CPU12 | 16 | 16 | 50 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 65 mA | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 105 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 3A991.A.2 |