Filter Your Search
1 - 2 of 2 results
|
MC9S12HZ128VAL
NXP Semiconductors
|
$48.6796 | Yes | Not Recommended | 16 | 50 MHz | 131072 | 6144 | CPU12 | 16 | 16 | 16 MHz | 93 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | QFP | QFP112,.87SQ | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.31.00.01 | |||||
|
MC9S12HZ128VAL
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 16 MHz | 131072 | 6144 | CPU12 | YES | CMOS | FLASH | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | QFP | QFP112,.87SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.31.00.01 | QFP | 112 |