Filter Your Search
1 - 2 of 2 results
|
MC9S12HZ256CPV
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16 | 25 MHz | 262144 | 12288 | CPU12 | 16 | 18 | 50 MHz | 85 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 65 mA | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP-112 | 112 | unknown | EAR99 | 8542.31.00.01 | |||
|
MC9S12HZ256CPV
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 16 | 25 MHz | 16 | 18 | 50 MHz | 85 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | 3 | 85 °C | -40 °C | 220 | 30 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | NOT SPECIFIED | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ROCHESTER ELECTRONICS LLC | QFP | LQFP-112 | 112 | unknown |