Filter Your Search
1 - 2 of 2 results
|
MC9S12UF32PU
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16 | 60 MHz | 32768 | 3584 | CPU12 | 16 | 16 | 60 MHz | 74 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 8 | NO | FLASH | 3.5 V | 3.3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP-100 | 100 | not_compliant | EAR99 | 8542.31.00.01 | NXP | |||
|
MC9S12UF32PUE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 16 | 30 MHz | 32768 | 3584 | CPU12 | YES | FLASH | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | NXP |