Filter Your Search
1 - 10 of 605 results
|
MC9S12XD64CAA
Freescale Semiconductor
|
$6.5099 | Yes | Yes | Transferred | 16 | 40 MHz | 65536 | 4096 | CPU12 | 16 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | LEAD FREE, PLASTIC, QFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MC9S12XDG128CAA
Freescale Semiconductor
|
$7.3764 | Yes | Yes | Transferred | 16 | 40 MHz | 131072 | 12288 | CPU12 | 80 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | LEAD FREE, PLASTIC, QFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MC9S12XDG128CAL
Freescale Semiconductor
|
$7.6000 | Yes | Yes | Transferred | 16 | 40 MHz | 131072 | 12288 | CPU12 | 80 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LEAD FREE, LQFP-112 | 112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MC9S12XD256CAA
Freescale Semiconductor
|
$9.0865 | Yes | Yes | Transferred | 16 | 40 MHz | 262144 | 2048 | CPU12 | 80 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | LEAD FREE, PLASTIC, QFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MC9S12XD256CAL
Freescale Semiconductor
|
$9.6235 | Yes | Yes | Transferred | 16 | 40 MHz | 262144 | 2048 | CPU12 | 80 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LEAD FREE, LQFP-112 | 112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MC9S12XDG128MAL
NXP Semiconductors
|
$11.4080 | Yes | Not Recommended | 16 | 40 MHz | 131072 | 12288 | CPU12 | 80 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LEAD FREE, LQFP-112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC9S12XD256CAG
Freescale Semiconductor
|
$11.8796 | Yes | Yes | Obsolete | 16 | 40 MHz | 262144 | 2048 | CPU12 | 80 MHz | 119 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LEAD FREE, LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
MC9S12XDT256CAA
Freescale Semiconductor
|
$12.1119 | Yes | Yes | Transferred | 16 | 40 MHz | 262144 | 4096 | CPU12 | 80 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | LEAD FREE, PLASTIC, QFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MC9S12XDT256CAL
Freescale Semiconductor
|
$12.2730 | Yes | Yes | Transferred | 16 | 40 MHz | 262144 | 4096 | CPU12 | 80 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LEAD FREE, LQFP-112 | 112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MC9S12XDT256MAL
Freescale Semiconductor
|
$12.3243 | Yes | Yes | Transferred | 16 | 40 MHz | 262144 | 4096 | CPU12 | 80 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LEAD FREE, LQFP-112 | 112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |