Filter Your Search
1 - 6 of 6 results
|
MC9S12XDP512MPV
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 16 | 40 MHz | 80 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | 3 | 125 °C | -40 °C | 240 | 30 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | NOT SPECIFIED | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ROCHESTER ELECTRONICS LLC | QFP | LQFP-112 | 112 | unknown | ||||||||||||||
|
MC9S12XDP512MPV
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 16 | 25 MHz | 524288 | 32768 | CPU12 | YES | CMOS | FLASH | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | 125 °C | -40 °C | 112 | PLASTIC/EPOXY | QFP | QFP112,.87SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | MOTOROLA INC | QFP, QFP112,.87SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
MC9S12XDP512MPV
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 40 MHz | 524288 | 80 MHz | 91 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 5 V SUPPLY | YES | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | 125 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-112 | unknown | 8542.31.00.01 | 3A991.A.2 | 2016-03-07 | |||||||||||||||
|
MC9S12XDP512MPVR
NXP Semiconductors
|
Check for Price | No | Obsolete | 16 | 40 MHz | 524288 | 80 MHz | 91 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 5 V SUPPLY | YES | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | 125 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-112 | unknown | 8542.31.00.01 | 3A991.A.2 | 2016-03-07 | ||||||||||||||
|
MC9S12XDP512MPVR
Freescale Semiconductor
|
Check for Price | No | Transferred | 16 | 40 MHz | 524288 | 32768 | CPU12 | 80 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | 1 | 125 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, QFP112,.87SQ | 112 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||
|
MC9S12XDP512MPV
Freescale Semiconductor
|
Check for Price | No | Transferred | 16 | 40 MHz | 524288 | 32768 | CPU12 | 80 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 220 | 30 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, QFP112,.87SQ | 112 | not_compliant | 8542.31.00.01 | EAR99 |