Filter Your Search
1 - 4 of 4 results
|
MC9S12XDT512VAL
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 524288 | 20480 | CPU12 | 80 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LEAD FREE, LQFP-112 | 112 | compliant | EAR99 | 8542.31.00.01 | ||
|
MC9S12XDT512VALR
NXP Semiconductors
|
Check for Price | Yes | Active | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MC9S12XDT512VAL
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER, RISC | NXP SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC9S12XDT512VALR
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 524288 | 20480 | CPU12 | 80 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 105 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LEAD FREE, LQFP-112 | 112 | compliant | 3A991.A.2 | 8542.31.00.01 |