Filter Your Search
1 - 4 of 4 results
|
MC9S12XEQ512VALR
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 50 MHz | 40 MHz | 91 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 5 V I/O SUPPLY | NO | NO | YES | YES | FLASH | 1.98 V | 1.72 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 105 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, | 112 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
MC9S12XEQ512VAL
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 50 MHz | 524288 | 32768 | CPU12 | 40 MHz | 91 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 5 V I/O SUPPLY | NO | NO | YES | 8 | YES | FLASH | 1.98 V | 1.72 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 105 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, QFP112,.87SQ | 112 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
MC9S12XEQ512VALR
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 524288 | 40 MHz | 91 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 5 V I/O SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 1.98 V | 1.72 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 105 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-112 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MC9S12XEQ512VAL
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 524288 | 32768 | CPU12 | 40 MHz | 91 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 5 V I/O SUPPLY | NO | NO | YES | 8 | YES | FLASH | 1.98 V | 1.8 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 105 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-112 | compliant | 3A991.A.2 | 8542.31.00.01 |