Filter Your Search
1 - 10 of 64 results
|
MCDR1419NP-390K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 38 mΩ | 10 % | NO | 1 kHz | 4.5 A | POWER INDUCTOR | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1 mm | 31 mm | 10 mm | 18 mm | 20 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||
|
MCDR1419-681K
Sumida Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 1.3 Ω | 10 % | 460 mA | Bobbin Core | PCB Mount | 1 mm | 31 mm | 10 mm | 18 mm | 20 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
MCDR1419NP-151K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 110 mΩ | 10 % | NO | 1 kHz | 2.7 A | POWER INDUCTOR | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1 mm | 31 mm | 10 mm | 18 mm | 20 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||
|
MCDR1419ANP-271K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 190 mΩ | 10 % | NO | 1 kHz | 2.4 A | POWER INDUCTOR | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1 mm | 31 mm | 10 mm | 18 mm | 20 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||
|
MCDR1419-270M
Sumida Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 5 Ω | 20 % | 33 mA | Bobbin Core | PCB Mount | 1 mm | 31 mm | 10 mm | 18 mm | 20 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
MCDR1419ANP-220M
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 28.5 mΩ | 20 % | NO | 1 kHz | 5.1 A | POWER INDUCTOR | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1 mm | 31 mm | 10 mm | 18 mm | 20 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||
|
MCDR1419ANP-470K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 41 mΩ | 10 % | NO | 1 kHz | 4.3 A | POWER INDUCTOR | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1 mm | 31 mm | 10 mm | 18 mm | 20 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||
|
MCDR1419ANP-821K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 580 mΩ | 10 % | NO | 1 kHz | 1.2 A | POWER INDUCTOR | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1 mm | 31 mm | 10 mm | 18 mm | 20 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||
|
MCDR1419-331K
Sumida Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 1.8 Ω | 10 % | 260 mA | Bobbin Core | PCB Mount | 1 mm | 31 mm | 10 mm | 18 mm | 20 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
MCDR1419NP-391K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 290 mΩ | 10 % | NO | 1 kHz | 1.7 A | POWER INDUCTOR | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 1 mm | 31 mm | 10 mm | 18 mm | 20 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 |