Filter Your Search
1 - 2 of 2 results
|
MCF51QE128CLK
Freescale Semiconductor
|
$3.8649 | Yes | Yes | Transferred | 32 | 50.33 MHz | 131072 | 8192 | COLDFIRE | 16 MHz | 56 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 35 µA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | 14 X 14 MM, ROHS COMPLIANT, LQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MCF51QE128CLK
NXP Semiconductors
|
$7.1190 | Yes | Active | 32 | 50.33 MHz | 131072 | 8192 | COLDFIRE | 16 MHz | 56 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 35 µA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, ROHS COMPLIANT, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |