Filter Your Search
1 - 2 of 2 results
|
MCF51QM32VHS
NXP Semiconductors
|
$3.7950 | Yes | Active | 32 | 50 MHz | 32768 | 8192 | COLDFIRE | 50 MHz | 11 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | VQCCN | SLGA44,8X8,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Gold (Ni/Au) | NO LEAD | 650 µm | QUAD | 980 µm | 5 mm | 5 mm | NXP SEMICONDUCTORS | 5 X 5 MM, QFN-44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
MCF51QM32VHS
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 50 MHz | 32768 | 8192 | COLDFIRE | 50 MHz | 11 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | VQCCN | SLGA44,8X8,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 980 µm | 5 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | 5 X 5 MM, QFN-44 | compliant | 5A992 | 8542.31.00.01 | QFN | 44 |