Filter Your Search
1 - 10 of 35 results
|
MCF52110CAE66
NXP Semiconductors
|
$9.9950 | Yes | Obsolete | 32 | 66 MHz | 131072 | 16384 | COLDFIRE | 32 | 32 | 25 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||
|
MCF52110CAE80
NXP Semiconductors
|
$11.0250 | Yes | Obsolete | 32 | 80 MHz | 32 | 32 | 80 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 3 V | e3 | 3 | 260 | 40 | 64 | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||
|
MCF5211CAE66
NXP Semiconductors
|
$13.1950 | Yes | Not Recommended | 32 | 66 MHz | 32768 | 48 MHz | 33 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MS-026BCD, LQFP-64 | ||||||||||
|
MCF52110CAE66
Rochester Electronics LLC
|
Check for Price | Active | MICROCONTROLLER, RISC | ROCHESTER ELECTRONICS INC | unknown | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCF52110CVM80
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 131072 | 16384 | COLDFIRE | YES | MICROCONTROLLER, RISC | CMOS | FLASH | INDUSTRIAL | S-PBGA-B81 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 81 | PLASTIC/EPOXY | BGA | BGA81,9X9,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | compliant | 5A991 | 8542.31.00.01 | NXP | |||||||||||||||||||||||
|
MCF52110CAF80
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 80 MHz | 131072 | 16384 | COLDFIRE | YES | MICROCONTROLLER, RISC | CMOS | FLASH | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||
|
MCF52110
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCF52110CEP66
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 66 MHz | 131072 | 16384 | COLDFIRE | YES | MICROCONTROLLER, RISC | CMOS | FLASH | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||
|
MCF5211LCVM80
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 80 MHz | 131072 | 16384 | COLDFIRE | 48 MHz | 44 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B81 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 81 | PLASTIC/EPOXY | LBGA | BGA81,9X9,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | unknown | 3A991 | 8542.31.00.01 | NXP | LBGA, BGA81,9X9,40 | BGA | 81 | ||||||
|
935325188557
NXP Semiconductors
|
Check for Price | End Of Life | MICROCONTROLLER, RISC | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | , |