Filter Your Search
1 - 10 of 13 results
|
MCF5233CVM100
NXP Semiconductors
|
$41.6100 | Yes | Not Recommended | 32 | 100 MHz | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | LOW POWER MODE TAKEN FROM LOW POWER MODE | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper - with Nickel barrier | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, MAPBGA-256 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MCF5233CVM150
NXP Semiconductors
|
$49.2577 | Yes | Not Recommended | 32 | 150 MHz | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | LOW POWER MODE TAKEN FROM LOW POWER MODE | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper - with Nickel barrier | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, MAPBGA-256 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
935324023557
NXP Semiconductors
|
Check for Price | Not Recommended | 32 | 150 MHz | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | LOW POWER MODE TAKEN FROM LOW POWER MODE | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper - with Nickel barrier | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
935313594557
NXP Semiconductors
|
Check for Price | Not Recommended | 32 | 100 MHz | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | LOW POWER MODE TAKEN FROM LOW POWER MODE | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper - with Nickel barrier | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
MCF5233CVM150
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 150 MHz | 32 | 24 | 75 MHz | YES | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.65 V | 1.35 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | MOTOROLA INC | LBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 256 | ||||||||||||||||
|
MCF5233CVM150
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 150 MHz | 32 | 24 | 75 MHz | YES | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.65 V | 1.35 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | MOTOROLA INC | MAPBGA-256 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
MCF5233CVM100J
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 100 MHz | 65536 | COLDFIRE | 32 | 24 | YES | CMOS | YES | FIXED POINT | YES | YES | 150 mA | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | MAPBGA-256 | compliant | 5A992 | 8542.31.00.01 | ||||||||||
|
MCF5233CVM100
Rochester Electronics LLC
|
Check for Price | Active | 32 | 100 MHz | 32 | 24 | 75 MHz | YES | MICROPROCESSOR, RISC | YES | FIXED POINT | YES | YES | 1.65 V | 1.35 V | INDUSTRIAL | S-PBGA-B256 | COMMERCIAL | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | ROCHESTER ELECTRONICS INC | LBGA, | unknown | BGA | 256 | |||||||||||||||||||
|
MCF5233CVM100
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 100 MHz | 32 | 24 | 75 MHz | YES | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.65 V | 1.35 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | MOTOROLA INC | MAPBGA-256 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
MCF5233CVM100
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 100 MHz | 32 | 24 | 75 MHz | YES | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.65 V | 1.35 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | MOTOROLA INC | LBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 256 |