Filter Your Search
1 - 10 of 19 results
|
MCF5249LCAG120
NXP Semiconductors
|
$28.6700 | Yes | Not Recommended | 32 | 120 MHz | YES | MICROPROCESSOR, RISC | CMOS | OTHER | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 40 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||
|
MCF5249CVM140
NXP Semiconductors
|
$30.0200 | Yes | Not Recommended | 32 | 140 MHz | 16 | 24 | 33.86 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | REQUIRES 3.3V SUPPLY FOR I/O | YES | FIXED POINT | YES | YES | S-PBGA-B160 | Not Qualified | e1 | 3 | 260 | 40 | 160 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | BGA, | NXP | |||||||||||
|
MCF5249VM140
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 140 MHz | 16 | 24 | 33.86 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | REQUIRES 3.3V SUPPLY FOR I/O | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | OTHER | S-PBGA-B160 | COMMERCIAL | e1 | 3 | 85 °C | 260 | 40 | 160 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | ROCHESTER ELECTRONICS LLC | unknown | 15 X 15 MM, MAPBGA-160 | BGA | 160 | |||||||
|
MCF5249VF140
Freescale Semiconductor
|
Check for Price | No | No | Obsolete | 32 | 140 MHz | 16 | 24 | 33.86 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | REQUIRES 3.3V SUPPLY FOR I/O | YES | FIXED POINT | YES | YES | 3.6 V | 3 V | OTHER | S-PBGA-B160 | Not Qualified | e0 | 3 | 85 °C | 220 | 30 | 160 | PLASTIC/EPOXY | BGA | BGA160,14X14,40 | SQUARE | GRID ARRAY | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | FREESCALE SEMICONDUCTOR INC | not_compliant | 3A991 | 8542.31.00.01 | 15 X 15 MM, MAPBGA-160 | BGA | 160 | ||||
|
MCF5249LPV120
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 120 MHz | 32 | 24 | 33.86 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | REQUIRES 3.3V SUPPLY FOR I/O | YES | FLOATING POINT | YES | YES | OTHER | S-PQFP-G144 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | unknown | 3A991.A.2 | 8542.31.00.01 | 20 X 20 X 1.4 MM, 0.50 MM PITCH, LQFP-144 | ||||||||||||
|
MCF5249CVF140
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 140 MHz | 16 | 24 | 33.86 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | REQUIRES 3.3V SUPPLY FOR I/O | YES | FIXED POINT | YES | YES | INDUSTRIAL | S-PBGA-B160 | Not Qualified | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | BGA | BGA160,14X14,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | MOTOROLA INC | unknown | 3A991.A.2 | 8542.31.00.01 | BGA, BGA160,14X14,40 | BGA | 160 | ||||||||||||
|
MCF5249CVF140
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 140 MHz | 16 | 24 | 33.86 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | REQUIRES 3.3V SUPPLY FOR I/O | YES | FIXED POINT | YES | YES | INDUSTRIAL | S-PBGA-B160 | Not Qualified | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | BGA | BGA160,14X14,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | MOTOROLA INC | unknown | 3A991.A.2 | 8542.31.00.01 | 15 X 15 MM, 1 MM PITCH, MAPBGA-160 | |||||||||||||
|
MCF5249LCPV120
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 120 MHz | YES | MICROPROCESSOR, RISC | CMOS | OTHER | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 220 | 30 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | 3A991 | 8542.31.00.01 | ||||||||||||||||||||||
|
MCF5249LAG120
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 120 MHz | YES | MICROPROCESSOR, RISC | CMOS | OTHER | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 40 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | |||||||||||||||||||||||
|
MCF5249LCAG120
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 120 MHz | YES | MICROPROCESSOR, RISC | CMOS | OTHER | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 40 | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant |