Filter Your Search
1 - 3 of 3 results
|
MCF5281CVM66
NXP Semiconductors
|
$49.1500 | Yes | Not Recommended | 32 | 66.67 MHz | 262144 | 32 | 24 | 66.67 MHz | 142 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | MAPBGA-256 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
MCF5281CVM66J
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 66 MHz | 262144 | 65536 | COLDFIRE | YES | CMOS | FLASH | 200 mA | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown | ||||||||||||||||||||||||
|
MCF5281CVM66
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 66.67 MHz | 32 | 24 | 66.67 MHz | 142 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | MAPBGA-256 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 256 |