Filter Your Search
1 - 3 of 3 results
|
MCHC908JW32FAE
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | e3 | 3 | 260 | 40 | MATTE TIN | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MCHC908JW32FAE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 32768 | 1024 | 68HC08 | 4 MHz | 29 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 18 mA | 5.5 V | 3.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, QFP48,.35SQ,20 | unknown | 8542.31.00.01 | QFP | 48 | EAR99 | ||
|
MCHC908JW32FAE
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4 MHz | 29 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 3.5 V | COMMERCIAL | S-PQFP-G48 | e3 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS LLC | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-0.26BBC, QFP-48 | unknown | QFP | 48 |