Filter Your Search
1 - 2 of 2 results
|
MCHC908QY1CDWER
NXP Semiconductors
|
$2.1915 | Yes | Not Recommended | 8 | 8 MHz | 1536 | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V NOMINAL SUPPLY AT 4 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOP, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
MCHC908QY1CDWER
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 1536 | 128 | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V NOMINAL SUPPLY AT 4 MHZ | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | FREESCALE SEMICONDUCTOR INC | SOP, | compliant | 3A991.A.2 | 8542.31.00.01 |