Filter Your Search
1 - 10 of 18 results
|
MCIMX355AJQ5CR2
NXP Semiconductors
|
$26.2450 | Yes | Active | SoC | e1 | 3 | 260 | 40 | Tin/Silver/Copper (Sn/Ag/Cu) | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||
|
MCIMX355AJQ5C
NXP Semiconductors
|
$26.2450 | Yes | Active | YES | 1.8 V | SoC | CMOS | 1.47 V | 1.33 V | INDUSTRIAL | S-PBGA-B400 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 400 | PLASTIC/EPOXY | LFBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | NXP | MABGA-400 | |||||
|
MCIMX355AVM5B
NXP Semiconductors
|
$26.2450 | Yes | Active | YES | 1.8 V | SoC | CMOS | 1.47 V | 1.33 V | INDUSTRIAL | S-PBGA-B400 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 400 | PLASTIC/EPOXY | LFBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | MABGA-400 | ||||||
|
MCIMX355AVM4B
NXP Semiconductors
|
$26.2450 | Yes | Active | YES | 1.8 V | SoC | CMOS | 1.47 V | 1.22 V | INDUSTRIAL | S-PBGA-B400 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 400 | PLASTIC/EPOXY | LFBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | MABGA-400 | ||||||
|
935319538518
NXP Semiconductors
|
Check for Price | Active | SoC | e1 | 3 | 260 | 40 | TIN SILVER COPPER | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||
|
935319631557
NXP Semiconductors
|
Check for Price | Active | SoC | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||
|
MCIMX355AJQ4C
Freescale Semiconductor
|
Check for Price | Transferred | YES | SoC | INDUSTRIAL | S-PBGA-B400 | Not Qualified | 400 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | unknown | 8542.39.00.01 | LFBGA, | BGA | 400 | |||||||||||||||||||
|
MCIMX355AJQ4C
NXP Semiconductors
|
Check for Price | Active | YES | 1.8 V | SoC | CMOS | 1.47 V | 1.22 V | INDUSTRIAL | S-PBGA-B400 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 400 | PLASTIC/EPOXY | LFBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | LFBGA, | |||||||||||||
|
MCIMX355AJQ5CR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | SoC | 3 | 260 | 40 | TIN SILVER COPPER OVER NICKEL | FREESCALE SEMICONDUCTOR INC | compliant | 5A002.A | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||
|
MCIMX355AJQ5C
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | SoC | INDUSTRIAL | S-PBGA-B400 | Not Qualified | 3 | 260 | 40 | 400 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 800 µm | BOTTOM | 1.6 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | compliant | 5A002.A | 8542.31.00.01 | NXP | 17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-400 | BGA | 400 |